HARTING Elektronik 09651626811

Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09651626811.

IHS

Datasheet1 page0 years ago

JRH Electronics

Inventory History

3 month trend:
+45.72%

CAD Models

Download HARTING Elektronik 09651626811 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5747250-4
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747840-3
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5788792-2
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09651616712
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651217701
Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09651626811 provided by its distributors.

Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
D-Sub Standard Male connector Wave soldering termination Rated current 6.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
D-Sub Conn, Plug, 9Pos, Th; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Through Hole; D Sub Shell Size:De; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09651626811
Connector Size / Poles = DE-9 / Gender = Plug / Termination Type = PCB Pins / Connector Material = Steel / Contact Material = Copper Alloy / Insulator Material = Glass Fibre Filled Thermoplastic / Current Rating A = 6.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9651626811
  • 09 65 162 6811
  • 09-65-162-6811
  • 0965-162-6811
  • 9651626811