Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 182-025-113R531

Conn D-Sub PIN 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
$ 1.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 182-025-113R531.

IHS

Datasheet2 pages5 years ago

Upverter

Future Electronics

Farnell

Mouser

Inventory History

3 month trend:
+53.42%

CAD Models

Download NorComp 182-025-113R531 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Conn D-Subminiature M 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
Norcomp D-Sub Connector, 171 Series, Plug, DB25 Pin, Panel Mount, Straight Body
Amphenol Communications SolutionsL717SDB25POL2
D Sub Connector, Standard, Plug, SD, 25 Contacts, DB, Solder
Connector, D Sub, Plug, 25Pos; |Amphenol Communications Solutions L717TSBH25POL2RM8
Amphenol D-Sub Connector, L717SD Series, Plug, DB25 Pin, Panel Mount, Right Angle Body
TE Connectivity5747238-2
D Sub Connector, Standard, 25Pos, Plug; |Te Connectivity Amp 5747238-2.

Descriptions

Descriptions of NorComp 182-025-113R531 provided by its distributors.

Conn D-Sub PIN 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
D Sub Connector, Right Angle, 182 Series; |Norcomp 182-025-113R531
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40
Male .318 D-Sub Connector 25 Pin Right Angle Vertical Solder
25 Position 2 Row Male Right Angle D-Sub Connector
D SUB, PLUG, SOLDER, RIGHT ANGLE, 25WAY; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: 182 Series; Connector Body Material: Steel Body; Contact Material: Brass

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc