HARTING Elektronik 09651616713

Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
$ 2.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09651616713.

HQonline

Datasheet1 page0 years ago

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+8.88%

CAD Models

Download HARTING Elektronik 09651616713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5747250-4
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747840-3
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5788792-2
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09651626811
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651627811
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH

Descriptions

Descriptions of HARTING Elektronik 09651616713 provided by its distributors.

Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
9 Position Dual Row Solder Male Pins Through Hole Plug D-Sub Connector
D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 09651616713
Harting 09 18 514 6813 IDC Female Connector Strain Relief 14 Pin 2.54mm
D-Sub Standard Male connector Wave soldering termination Rated current 6.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
D-SUB CONN, PLUG, 9POS, TH; D Sub Connector Type:Standard; Gender:Plug; Product Range:-; No. of Contacts:9Contacts; D Sub Shell Size:DE; Contact Termination Type:Through Hole; Connector Mounting:Through Hole Mount RoHS Compliant: Yes
Connector Size / Poles = DE-9 / Gender = Plug / Termination Type = Radial Leads / Connector Material = Steel / Contact Material = Copper Alloy / Insulator Material = Glass Fibre Filled Thermoplastic / Current Rating A = 6.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9651616713
  • 09 65 161 6713
  • 09-65-161-6713
  • 0965-161-6713
  • 9651616713