TE Connectivity 4-1393217-6

Power Relay 12VDC 5A SPST-NO(20.7x10.7x12)mm THT
$ 1.266
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393217-6.

Newark

Datasheet2 pages11 years ago

IHS

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+4.13%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity1461406-4
Power Relay 12VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity1461492-5
RELAY GEN PURPOSE SPST 5A 12V / Power Relay 12VDC 3A SPST-NO(18.2x10.2x14.7)mm THT
PanasonicLKT1AF-9V
RELAY GEN PURPOSE SPST 5A 9V / General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
PanasonicLKS1AF-9V
Slim High Sensitivity Power Relay, 1 Form A, 5A 277VAC, 9V
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
PanasonicLKT1AF-12V
RELAY GEN PURPOSE SPST 5A 12V | Panasonic Electronic Components LKT1AF-12V
PanasonicJS1A-B-12V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil
PanasonicJS1F-12V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resisant
PanasonicJS1AF-B-12V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Relay; E-Mech; Gen Purp; SPST-NO; 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 6 Pin
G2RL Power Relay Flux Protection SPST-NO 12A 12VDC Through Hole Tube

Descriptions

Descriptions of TE Connectivity 4-1393217-6 provided by its distributors.

Power Relay 12VDC 5A SPST-NO(20.7x10.7x12)mm THT
Electromechanical Relay SPST-NO 5A 12VDC 400Ohm Through Hole
Power/Signal Relay, SPST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 6A (Contact), DC Input, AC/DC Output
General Purpose Relay, Rel Series, Power, Non Latching, Spst-No, 12 Vdc, 5 A Rohs Compliant: Yes |Schrack Te Connectivity 4-1393217-6
RELAY, SPST-NO, 250VAC, 5A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: REL Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Cadmium Oxide; Coil Resistance: 400ohm; Relay Type: Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • REL30012