TE Connectivity 1461406-4

Power Relay 12VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461406-4.

IHS

Datasheet5 pages2 years ago

element14 APAC

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+110%

CAD Models

Download TE Connectivity 1461406-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity1461492-5
RELAY GEN PURPOSE SPST 5A 12V / Power Relay 12VDC 3A SPST-NO(18.2x10.2x14.7)mm THT
TE Connectivity4-1393217-6
Power Relay 12VDC 5A SPST-NO(20.7x10.7x12)mm THT
TE Connectivity1461400-1
Power Relay 5VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT
PanasonicLKT1AF-12V
RELAY GEN PURPOSE SPST 5A 12V | Panasonic Electronic Components LKT1AF-12V
PanasonicLKS1AF-24V
Power/Signal Relay, SPST, Momentary, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), DC Input, AC Output
PanasonicLKT1AF-24V
RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components LKT1AF-24V
Relay; General Purpose; Industrial Relays Spst-no 12VDC; Power Pcb Relay
Pcb Power Relay |Omron Industrial Automation G5SB-1A DC12
TE Connectivity / AMP3-1415535-6
Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 360mW (Coil), 5A (Contact), Panel Mount
Power Relay, SPST-NO, 12 VDC, 5 A, G6DN Series, Through Hole
TE Connectivity1461352-5
General Purpose Miniature PCB Electromechanical Relay SPST 5A 12VDC 720Ohm Through Hole
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS

Descriptions

Descriptions of TE Connectivity 1461406-4 provided by its distributors.

Power Relay 12VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT
Electromechanical Relay SPST-NO 5A 12VDC 320Ohm Through Hole
silver 12V 5A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.2mm Power Relays ROHS
OJ P&B Series General Purpose Power Relay OJ-SH-112DM,000
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
OJ-SH-112DM,000 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: OJ-SH-112DM,000 | Internal Number: 1461406-4 | TE Connectivity | OEG
RELAY, SPST-NO, 250VAC, 30VDC, 5A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: OJ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: 30VDC; Contact Material: Silver; Coil Resistance: 320ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: VDE; Coil Voltage VDC Nom: 12V; Contact Current Max: 5A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; External Depth: 18.2mm; External Height: 14.7mm; External Width: 10.2mm; Nom Operating Power: 450mW; Relay Type: Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJ-SH-112DM 000
  • OJ-SH-112DM,000
  • OJ-SH-112DM000