TE Connectivity 1461492-5

RELAY GEN PURPOSE SPST 5A 12V / Power Relay 12VDC 3A SPST-NO(18.2x10.2x14.7)mm THT
$ 1.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461492-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago
Datasheet2 pages7 years ago

Electro Sonic

IHS

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-4.13%

CAD Models

Download TE Connectivity 1461492-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicLKT1AF-9V
RELAY GEN PURPOSE SPST 5A 9V / General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
PanasonicLKS1AF-9V
Power/Signal Relay, SPST, Momentary, 0.028A (Coil), 9VDC (Coil), 250mW (Coil), DC Input, AC Output
PanasonicLKT1AF-12V
RELAY GEN PURPOSE SPST 5A 12V | Panasonic Electronic Components LKT1AF-12V
TE Connectivity1461406-4
Power Relay 12VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity4-1393217-6
Power Relay 12VDC 5A SPST-NO(20.7x10.7x12)mm THT
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Electromechanical Relay 12VDC 576Ohm 10A SPST-NO (( 24mm 10mm 25mm)) THT Power Relay
TE Connectivity1461352-5
General Purpose Miniature PCB Electromechanical Relay SPST 5A 12VDC 720Ohm Through Hole
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
TE Connectivity1721768-5
PCH Series General Purpose Miniature PCB Relay SPST 5A 12VDC 720Ohm Through Hole
PanasonicALDP112W
Electromechanical Relay 12VDC 720Ohm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
PCB POWER RELAY, G5NB SERIES, SEALED, HIGH CAPACITY, SPST-NO, 5A, 12VDC

Descriptions

Descriptions of TE Connectivity 1461492-5 provided by its distributors.

RELAY GEN PURPOSE SPST 5A 12V / Power Relay 12VDC 3A SPST-NO(18.2x10.2x14.7)mm THT
Power Relay 12VDC 3A SPST-NO(18.2mm 10.2mm 14.7mm) THT
AgSnO2 12V 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
OJT Series 12VDC 1 Form A SPST-NO 5A 250VAC Through Hole Power Relay
4ms 15ms 3A 30V 12V SPST-NO(1 Form A) 576Ω 27.8mA 250V Plugins Through hole mounting
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.09A (Coil), 12VDC (Coil), 250mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
Relay, 1 Form A (N/O), 12 V (DC), 576 Ω, 5 A, 250 V (AC), monostable, 1461492-5
POWER RELAY, SPST-NO, 5A, 12VDC, THT; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:5A; Product Range:OJT; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Termina
OJT-SS-112LM,000 RELAY Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: 1461492-5 | Internal Number: 1461492-5 | TE Connectivity | OEG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1461492-5 .
  • OJT-SS-112LM 000
  • OJT-SS-112LM,000
  • OJT-SS-112LM-000
  • OJT-SS-112LM000