Panasonic LKS1AF-9V

Power/Signal Relay, SPST, Momentary, 0.028A (Coil), 9VDC (Coil), 250mW (Coil), DC Input, AC Output
$ 0.64
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic LKS1AF-9V.

Panasonic

Datasheet4 pages16 years ago

IHS

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic LKS1AF-9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

PanasonicLKT1AF-9V
RELAY GEN PURPOSE SPST 5A 9V / General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
PanasonicJQ1A-9V-F
Power Relay 9VDC 5(NO)/2(NC)A SPST-NO(20x10x16)mm THT
TE Connectivity1461492-5
RELAY GEN PURPOSE SPST 5A 12V / Power Relay 12VDC 3A SPST-NO(18.2x10.2x14.7)mm THT
PanasonicLKT1AF-12V
RELAY GEN PURPOSE SPST 5A 12V | Panasonic Electronic Components LKT1AF-12V
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
TE Connectivity1461352-5
General Purpose Miniature PCB Electromechanical Relay SPST 5A 12VDC 720Ohm Through Hole

Descriptions

Descriptions of Panasonic LKS1AF-9V provided by its distributors.

Power/Signal Relay, SPST, Momentary, 0.028A (Coil), 9VDC (Coil), 250mW (Coil), DC Input, AC Output
RELAY GENERAL PURPOSE SPST 5A 9V
Power Relay 9VDC 5A SPST-NO(24x11x25)mm THT
Slim High Sensitivity Power Relay, 1 Form A, 5A 277VAC, 9V
General Purpose Relay, TH, 24mm L × 25mm H
TV-5 rated. High sensitivity :250mW 1 Form A 5A power relays

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • LKS1AF9V