Omron G2RL-1A-E DC12

Silver Alloy() 12V 16A Normal Open: 1A(SPST-Normal Open) DIP, 12.5x28.8mm Power Relays ROHS
$ 1.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-1A-E DC12.

IHS

Datasheet6 pages9 years ago

Sager Electronics

Omron

element14 APAC

Farnell

Inventory History

3 month trend:
+18.95%

CAD Models

Download Omron G2RL-1A-E DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicALZ51B12
AgSnO2 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicALZ51B12W
Power Relay, Spst-No, 12Vdc, Th Rohs Compliant: Yes |Panasonic ALZ51B12W.
PanasonicALZ21B12W
Low Profile Power Relay, 1 Form A, 16A 250VAC, Sealed, Class B Coil
Relay; E-Mech; Gen Purp; SPST-NO; 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 6 Pin
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Electromechanical Relay 12VDC 360Ohm 16A SPST-NO (40.5x12.7x16)mm THT Power Relay

Descriptions

Descriptions of Omron G2RL-1A-E DC12 provided by its distributors.

Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Power Relay 12VDC 16A SPST-NO( (29mm 12.7mm 15.7mm)) THT
SPST-NO PCB Mount Non-Latching Relay PCPin; 16 A@ 24 V; 12V dc
Power Pcb Relay |Omron Electronic Components G2RL-1A-E-DC12-BY-OMB
Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Electromagnetic relay; contact rating current 16A; coil voltage 12VDC; make contact (1A); coil power 400mW; 16A/24VDC; 16A/250VAC
RELAY, SPST-NO, 250VAC, 24VDC, 12A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 12A; Product Range: G2RL Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltag

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-L1A-E-DC12
  • G2RL-1A-E DC12 BY OMB
  • G2RL-1A-E DC12BYOMB
  • G2RL-1A-E-DC12
  • G2RL-1A-E-DC12-BY-OMB
  • G2RL-1A-EDC12
  • G2RL-1AE-DC12
  • G2RL1AE DC12
  • G2RL1AEDC12
  • G2RL1AEDC12BYOMB