Panasonic JS1F-12V

Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resisant
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JS1F-12V.

Panasonic

Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages20 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Electro Sonic

DigiKey

Alternate Parts

Price @ 1000
$ 0.98
$ 0.98
Stock
319
506,677
506,677
Authorized Distributors
0
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
10 A
10 A
10 A
Coil Voltage (DC)
8.4 V
8.4 V
8.4 V
Coil Voltage (AC)
-
-
-
Coil Current
30 mA
30 mA
30 mA
Max Voltage Rating (AC)
250 V
250 V
250 V
Coil Resistance
400 Ω
400 Ω
400 Ω
Coil Power
360 mW
360 mW
360 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

PanasonicJS1-12V-F
JS Series 10 A SPDT 12 V Through Hole General Purpose Power Relay
Power Relay 12VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
PanasonicJS1A-B-12V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil
PanasonicJS1AF-B-12V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
TE ConnectivityORWH-SH-112H3F000
Power Relay 12VDC 15A SPDT(19x15.5x15.8)mm THT
Power Relay, Miniature, SPDT, 12 VDC, 10 A, G5Q Series, Through Hole, Non Latching

Descriptions

Descriptions of Panasonic JS1F-12V provided by its distributors.

Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resisant
Power Relay 12VDC 5DC/10AAC SPDT(22x16x16)mm THT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output
RELAY GEN PURPOSE SPDT 10A 12V
RELAY PWR 10A 12VDC FLUX-RES PCB

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS1-F-12V
  • JS1F12V