TE Connectivity 36502A8N2JTDG

Inductor High Frequency Chip Unshielded Wirewound 0.0082uH 5% 250MHz 50Q-Factor 0.6A 0.12Ohm DCR 0805 T/R
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502A8N2JTDG.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.30%

CAD Models

Download TE Connectivity 36502A8N2JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.45
$ 0.45
Stock
8,106
126,202
126,202
Authorized Distributors
6
3
3
Inductance
8.2 nH
8.2 nH
8.2 nH
Tolerance
5 %
5 %
5 %
Current Rating
600 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
120 mΩ
120 mΩ
120 mΩ
Q Factor
50
50
50
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Wirewound 8.2nH 5% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 7.5nH 5% 100MHz 25Q-Factor 570mA 130mOhm DCR 0402 Paper T/R
Inductor Chip Wirewound 8.2nH 5% 250MHz 25Q-Factor Ceramic 680mA 104mOhm DCR 0402 T/R
Inductor RF Wirewound 0.0082uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.1Ohm DCR 0603 T/R
General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductor 0402 8.2nH ±5% 680mA 100mΩ 4.4GHz 25@250MHz
Ind Chip Wirewound 8.2nH 5% 250MHz 31Q-Factor Ceramic 700mA 0603 T/R
Wurth Elektronik744765082A
250MHz 4.4GHz 680mA 25@200MHz 8.2nH 104m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm

Descriptions

Descriptions of TE Connectivity 36502A8N2JTDG provided by its distributors.

Inductor High Frequency Chip Unshielded Wirewound 0.0082uH 5% 250MHz 50Q-Factor 0.6A 0.12Ohm DCR 0805 T/R
INDUCTOR, HIGH FREQUENCY, IND 8200 PH, TOL 5%, CUR-RTG 0.6 A, SMT, 0805
General Purpose Inductor, 0.0082uH, 5%, 1 Element, SMD, 0805
INDUCTOR, 8N2, 5%, 0805 CASE; Inductance: 8.2nH; Product Range: 36502A Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.12ohm; Inductanc
3650 0805 8.2nH 5% 2K RL Inductance: .0082 µH Inductor Type: High Frequency Current Rating (Max): 600 mA DC Resistance: .12 Ω Package Size Code: 0805 0.0082 µH High Frequency 600 mA .12 Ω | High Frequency & Rf Inductor | Part Number: 36502A8N2JTDG | Internal Number: 2-1624113-7 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1624113-7