Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW2BAS8N2J00L

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW2BAS8N2J00L.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Arrow.cn

Inventory History

3 month trend:
-2.73%

CAD Models

Download Murata LQW2BAS8N2J00L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Chip Wirewound 8.2nH 5% 250MHz 25Q-Factor Ceramic 680mA 104mOhm DCR 0402 T/R
Inductor RF Wirewound 0.0082uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.1Ohm DCR 0603 T/R
Wirewound Inductor 8.2Nh 680Ma 5% 4.4Ghz; |Abracon AISC-0402-8N2-J-T
Ind Chip Wirewound 8.2nH 5% 250MHz 31Q-Factor Ceramic 700mA 0603 T/R
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor 8.7Nh 700Ma 5% 4.6Ghz; |Abracon AISC-0603-R0087-J-T

Descriptions

Descriptions of Murata LQW2BAS8N2J00L provided by its distributors.

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Unshielded Wirewound 0.0082uH 5% 250MHz 50Q-Factor Non Magnetic 0.6A 0.12Ohm DCR 0805 T/R
250MHz 4.4GHz 600mA 50@1GHz 8.2nH 120mΩ ±5% 0805 SMD mount 2.09mm*1.53mm*1.52mm
LQW2 0805 (2015Metric) 0.082Lx0.060W 2.09mmx1.53mm 8.2nH
FIXED IND 8.2NH 600MA 120MOHM SM
INDUCTOR, 8.2NH, 4.4GHZ, 0.6A, 0805;
RF INDUCTOR - WIREWOUND AIR CORE
FIXED IND 8.2NH 600MA 120 MOHM
600mA 8.2nH ±5% 0805 Power Inductors ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW2BAS8N2J00L..