Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon AISC-0603-R0082J-T

Ind Chip Wirewound 8.2nH 5% 250MHz 31Q-Factor Ceramic 700mA 0603 T/R

$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0603-R0082J-T.

Newark

Datasheet4 pages15 years ago
Datasheet4 pages15 years ago

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Abracon AISC-0603-R0082J-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.274
Stock
26,536
43,597
Authorized Distributors
6
6
Inductance
8.2 nH
8.2 nH
Tolerance
5 %
5 %
Current Rating
700 mA
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
95 mΩ
110 mΩ
Q Factor
31
27
Test Frequency
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Wirewound Inductor 8.2Nh 680Ma 5% 4.4Ghz; |Abracon AISC-0402-8N2-J-T
Inductor Chip Wirewound 8.2nH 5% 250MHz 25Q-Factor Ceramic 680mA 104mOhm DCR 0402 T/R
Inductor RF Wirewound 0.0082uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.1Ohm DCR 0603 T/R
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.009uH 5% 250MHz 25Q-Factor Ceramic 0.68A 0.1Ohm DCR 0402 T/R
FIXED IND 7.5NH 680MA 100MOHM SM / 7.5 nH Unshielded Drum Core, Wirewound Inductor 680 mA 100mOhm Max 0402 (1005 Metric)

Descriptions

Descriptions of Abracon AISC-0603-R0082J-T provided by its distributors.

Ind Chip Wirewound 8.2nH 5% 250MHz 31Q-Factor Ceramic 700mA 0603 T/R
Wirewound Inductor 8.2Nh 700Ma 5% 4.8Ghz; |Abracon AISC-0603-R0082-J-T
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
250MHz 6GHz 700mA 31@250MHz 8.2nH 95mΩ ±5% 0603 standard mounting,SMD mount 1.8mm*1.12mm*1.02mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC-0603-R0082-J-T
  • AISC0603R0082JT