Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon AISC-0603-R0087J-T

Wirewound Inductor 8.7Nh 700Ma 5% 4.6Ghz; |Abracon AISC-0603-R0087-J-T

$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0603-R0087J-T.

IHS

Datasheet4 pages15 years ago

Newark

CAD Models

Download Abracon AISC-0603-R0087J-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.45
$ 0.45
Stock
3,003
43,062
43,062
Authorized Distributors
6
1
1
Inductance
8.7 nH
8.7 nH
8.7 nH
Tolerance
5 %
5 %
5 %
Current Rating
700 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
95 mΩ
109 mΩ
109 mΩ
Q Factor
31
28
28
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Chip Wirewound 8.2nH 5% 250MHz 25Q-Factor Ceramic 680mA 104mOhm DCR 0402 T/R
Inductor RF Wirewound 0.0082uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.1Ohm DCR 0603 T/R
Inductor RF Wirewound 0.009uH 5% 250MHz 25Q-Factor Ceramic 0.68A 0.1Ohm DCR 0402 T/R
Wirewound Inductor 8.2Nh 680Ma 5% 4.4Ghz; |Abracon AISC-0402-8N2-J-T
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Wirewound 8.7nH 5% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Abracon AISC-0603-R0087J-T provided by its distributors.

Wirewound Inductor 8.7Nh 700Ma 5% 4.6Ghz; |Abracon AISC-0603-R0087-J-T
General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
8.7nH Unshielded Wirewound Inductor 700mA 95mOhm Max Nonstandard
RF Inductors - SMD FIXED IND 8.7NH 700MA 95 MOHM
700mA 8.7nH ±5% SMD,1.1x1.8mm Power Inductors ROHS

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC-0603-R0087-J-T
  • AISC0603R0087JT