Murata LQW15AN8N2J00D

Inductor RF Chip Wirewound 8.2nH 5% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN8N2J00D.

element14 APAC

Datasheet14 pages9 years ago

Factory Futures

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
-11.37%

CAD Models

Download Murata LQW15AN8N2J00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.074
Stock
1,207,533
60,618
Authorized Distributors
6
6
Inductance
8.2 nH
8.2 nH
Tolerance
5 %
5 %
Current Rating
540 mA
540 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
140 mΩ
140 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 7.5nH 5% 100MHz 25Q-Factor 570mA 130mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductor 0402 8.2nH ±5% 680mA 100mΩ 4.4GHz 25@250MHz
INDUCTOR, 7.5NH, 0.6A, +/-5%, 4GHZ; Product Range:TDK - MHQ-P Series; Inductance
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.0082uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.1Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW15AN8N2J00D provided by its distributors.

Inductor RF Chip Wirewound 8.2nH 5% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
Wirewound Inductor, 8.2 nH, 0.14 ohm, 5.5 GHz, 540 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
100MHz 5.5GHz 1.7A 540mA 25@250MHz 8.2nH 140m¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
Inductor, 8.2Nh, 0.54A, 0402, Unshielded; Inductance:8.2Nh; Product Range:Lqw15An_00 Series; Dc Current Rating:540Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Unshielded; Dc Resistance Max:0.14Ohm; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN8N2J00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN8N2J 00D
  • LQW15AN8N2J00D.