Abracon AISC-0402-8N2J-T

Fixed Inductor 0402 8.2nH ±5% 680mA 100mΩ 4.4GHz 25@250MHz
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0402-8N2J-T.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages17 years ago
Datasheet3 pages17 years ago
Datasheet2 pages17 years ago

CAD Models

Download Abracon AISC-0402-8N2J-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Wirewound 0.0082uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.1Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 7.5nH 5% 250MHz 33Q-Factor Ceramic 700mA 95mOhm DCR 0603 T/R
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Wirewound 8.2nH 5% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 7.5nH 5% 100MHz 25Q-Factor 570mA 130mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.0082uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R

Descriptions

Descriptions of Abracon AISC-0402-8N2J-T provided by its distributors.

Fixed Inductor 0402 8.2nH ±5% 680mA 100mΩ 4.4GHz 25@250MHz
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0503
RF Inductors - SMD FIXED IND 8.2NH 680MA 100 MOHM
AISC-0402 0402 (1005Metric) 0.047Lx0.025W 1.19mmx0.64mm 8.2nH
FIXED IND 8.2NH 680MA 100MOHM SM
WIREWOUND INDUCTOR 8.2NH 680MA 5% 4.4GHZ; Inductance:8.2nH; DC Resistance Max:100mohm; Self Resonant Frequency:4.4GHz; DC Current Rating:680mA; Inductor Case / Package:0402 [1005 Metric]; Product Range:AISC-0402 Series RoHS Compliant: Yes

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC-0402 -8N2J-T
  • AISC-0402-8N2-J-T
  • AISC04028N2JT