TE Connectivity 3-6609006-0

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A/Contact ST 1 Port
$ 14.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-6609006-0.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet1 page8 years ago
Datasheet4 pages7 years ago
Datasheet1 page8 years ago

TE Connectivity

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-6609006-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Qualtek744W-00/04
3 Position 250 V Receptacle Male Pins Panel Mount Connector
Schurter4798.9200
Mains Power Connector, 16/20A, 250VAC, Male, Screw Terminal, Socket
Schurter4793.4000
Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
BulginPX0596/63
Mains Power Connector, 16/20A, 250Vac, Male, Solder Terminal, Plug
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount
Schurter4793.4200
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In

Descriptions

Descriptions of TE Connectivity 3-6609006-0 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A/Contact ST 1 Port
EJT Series 15 A 250 VAC Flange Mount EMI / RFI Power Line Inlet Filter
Multi-Function Inlet Filters, Power Line, Vertical, 15 A, Flanged, IEC Input, Wire Lead Output, 250 VAC, Filtered, IEC 320/C-14, Corcom EJT
Rfi Power Line Filter, 15A, 380Ua; Capacitance:101.6Nf; Voltage Rating:250Vac; Current Rating:15A; Filter Type:emi, Rfi; Filter Terminals:wire Leaded; Inductance Min:200 H; Leakage Current Max:430 A; Product Range:ejt Series Rohs Compliant: Yes
15EJT8=F8145 Filter Type: Power Line Product Orientation: Vertical Leakage Current (Max) (120VAC, 60Hz): 250 µA Leakage Current (Max) (250VAC, 50Hz): 430 µA Current Rating: 15 A Power Line Vertical 250 µA 430 µA | Iec Filtered Inlets & Corcom Ejt Series | Part Number: 15EJT8 | Internal Number: 3-6609006-0 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15EJT8
  • 15EJT8.