TE Connectivity 3-1614770-3

Resistor, Thick Film, Res 4.7 Ohms, Pwr-Rtg 250 W, Tol 10%, SMT, Screw Termination
$ 168.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1614770-3.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet2 pages20 years ago
Datasheet1 page20 years ago
Datasheet4 pages7 years ago

Electro Sonic

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-1614770-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thick Film 5 Ohm 10% 600W ±150ppm/C Epoxy Screw Terminal Bolt-On
OhmiteE300K5R0E
RESISTOR, FIXED AND ADJUSTABLE, 5 OHMS, 300 W, +/- 10, TINNED LUG, +/- 400 PPM/C
OhmiteC300K5R0E
280 Series 5 Ohm ±10% 300 W Vitreous Enamel Power Corrib® Resistor
Res Thick Film 4.7 Ohm 5% 600W ±150ppm/C Molded Screw Terminal Flange Mount Box
TE ConnectivityTE1000B4R7J
Res Wirewound 4.7 Ohm 5% 1000W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity1-1614782-7
Res Thick Film 4.7 Ohm 10% 100W ±150ppm/C Molded Screw Terminal Bolt-On Loose/Tray
OhmiteE300K5R0
Res Wirewound 5 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Wirewound 4.7 Ohm 10% 100W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk
OhmiteD225K5R0E
Res Wirewound 5 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of TE Connectivity 3-1614770-3 provided by its distributors.

Resistor, Thick Film, Res 4.7 Ohms, Pwr-Rtg 250 W, Tol 10%,SMT, Screw Termination
Planar Res.-Chassis Mount Bds 2 A 250 4R7 10% |Amp Te Connectivity 3-1614770-3
Fixed Resistor, Metal Glaze/thick Film, 250W, 4.7ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount
10% ¡À150ppm/¡æ 4.7¦¸ 250W 67mm*60.25mm*36mm
Thick Film Isotop - New Product coming soon
4.7 OHMS ±10 250W THICK FILM CHASS;
Special Order: BDS 2 A 250 4R7 10% Resistance Value: 4.7 Ω Element Type: Thick Film Passive Component Tolerance: 10 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistor Power Bds2A – High Power | 4.7 Ω Thick Film 10 % Power Resistor | Part Number: BDS2A2504R7K | Internal Number: 3-1614770-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDS2A2504R7K