What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity TE1000B4R7J

Res Wirewound 4.7 Ohm 5% 1000W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 68.14
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE1000B4R7J.

IHS

Datasheet4 pages2 years ago

Electro Sonic

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-94.49%

CAD Models

Download TE Connectivity TE1000B4R7J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityTE1200B4R7J
Fixed Resistor, Wire Wound, 1200W, 4.7ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE750B4R7J
Res Wirewound 4.7 Ohm 5% 750W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Loose
TE ConnectivityTE200B4R7J
Fixed Resistor, Wire Wound, 200W, 4.7ohm, 30.6594V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1879446-9
Res Wirewound 4.7 Ohm 5% 150W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879448-9
Res Wirewound 4.7 Ohm 5% 300W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE500B4R7J
Res Wirewound 4.7 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteL12J4R7E
Res Wirewound 4.7 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J4R7
Fixed Resistor, Wire Wound, 12W, 4.7ohm, 565V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 72W, 4.7ohm, 1400V, 5% +/-Tol, 400ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity TE1000B4R7J provided by its distributors.

Res Wirewound 4.7 Ohm 5% 1000W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 1000W, 4.7ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE SERIES SOLDER LUG PANEL MOUNT RESISTOR, 4.7OHMS +/-5% 1000W
TE CONNECTIVITY / CGS TE1000B4R7J RESISTOR, 1000W, 4R7, 5%
Wirewound Resistors - Chassis Mount 4.7 OHM 5% 1000W
5% ¡À440ppm/¡æ 4.7¦¸ 1KW , 350mm*119mm
|Amp Te Connectivity 1879453-9
Chassis Mount Resistors, Power Resistor, 350 x 60 x 119 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS TE
TE 1000W 4R7 5% Bracket Resistance Value: 4.7 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 4.7 Ω Wire Wound 5 % Power Resistor | Part Number: TE1000B4R7J | Internal Number: 1879453-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879453-9