Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D225K5R0E

Res Wirewound 5 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

$ 52.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D225K5R0E.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago
Datasheet1 page21 years ago

Electro Sonic

Farnell

Sager Electronics

DigiKey

Inventory History

3 month trend:
-8.78%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 52.951
$ 66.002
Stock
891
79
Authorized Distributors
6
6
Resistance
5 Ω
5 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
-
Termination
Lug
Solder
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
225 W
225 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

OhmiteD100K5R0E
Res Wirewound 5 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD175K5R0E
Res Wirewound 5 Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K5R0E
Res Wirewound 5 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Wirewound 4.7 Ohm 10% 100W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk

Descriptions

Descriptions of Ohmite D225K5R0E provided by its distributors.

Res Wirewound 5 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 225watt 5ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 5 OHMS, PWR-RTG 225 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 225W, 5ohm, 4595V, 10% +/-Tol
Chip Resistor 5Ω ±10% 225W ±260ppm/°C Bracket Mount 266.7mm L
RES, 5R, 10%, 225W, WIREWOUND;
RESISTOR, 5 OHM, 225 WATT, ADJ.,
D225K5R0E, OHMITE MANUFACTURING
ADJ PWR RES 5 OHM 225W CHAS MT
RESISTOR; 5 OHMS; 225 W; + 10;
RS APAC
Resistor; Wirewound; Adjustable; 5 Ohms; 225W; Plus or Minus 10 Percent Tolerance; 4595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 10.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
WIREWOUND RESISTOR, 5 OHM, 225W, 10%; Resistance:5ohm; Product Range:D225 Series; Power Rating:225W; Resistance Tolerance:± 10%; Voltage Rating:4.595kV; Resistor Technology:Wirewound; Temperature Coef 64K4264

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV