Ohmite C300K5R0E

280 Series 5 Ohm ±10% 300 W Vitreous Enamel Power Corrib® Resistor
$ 30.344
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite C300K5R0E.

element14 APAC

Datasheet2 pages12 years ago

Farnell

Electro Sonic

DigiKey

Inventory History

3 month trend:
-61.40%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteC300K5R0
Res Wirewound 5 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL225J5R0E
Res Wirewound 5 Ohm 5% 225W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL225J5R0
Res Wirewound 5 Ohm 5% 225W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite C300K5R0E provided by its distributors.

280 Series 5 Ohm ±10% 300 W Vitreous Enamel Power Corrib® Resistor
RESISTOR, POWER, 5 OHM, 300W, 10%; Resis; RESISTOR, POWER, 5 OHM, 300W, 10%; Resistance:5ohm; Voltage Rating:-; Resistor Case Style:-; Power Rating:300W; Resistance Tolerance: 10%; ; Available until stocks are exhausted
RESISTOR, 5R, 10%, PANEL, SOLDER LUG; Resistance: 5ohm; Product Range: 280 Series; Power Rating: 300W; Resistance Tolerance: ± 10%; Resistor Terminals: Solder Lug; Voltage Rating: -; Resistor Element Material: Ceramic; Temperat
Resistor, Power, 5 Ohm, 300W, 10%; Rango De Producto:-; Resistencia:5Ohm; Potencia Nominal:300W; Tolerancia De Resistencia:± 10%; Tensión Nominal:-; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado; Núm. De Contactos:2 |Ohmite C300K5R0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • C300K5R0E.