Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RSSD20117A4R70KB15

Res Wirewound 4.7 Ohm 10% 100W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk
$ 50.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RSSD20117A4R70KB15.

Newark

Datasheet5 pages10 years ago
Datasheet4 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.69%

Related Parts

OhmiteD12K5R0E
Res Wirewound 5 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD100K5R0E
Res Wirewound 5 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K5R0E
Res Wirewound 5 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Vishay RSSD20117A4R70KB15 provided by its distributors.

Res Wirewound 4.7 Ohm 10% 100W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk
RESISTOR, WW 100W 10% 4R7; Product Range:VISHAY SFERNICE - RSSD Series Adjustable Wirewound Vitreous Resistor; Resistance:4.7ohm; Power Rating:100W; Resistance Tolerance:± 10%; Resistor Terminals:Solder Lug; Resistor Element ;RoHS Compliant: Yes
RESISTOR, WW 100W 10% 4R7; Resistance:4.7ohm; Resistance Tolerance:± 10%; Power Rating:100W; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Tubular; Resistor Terminals:Solder Lug; Resistor Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Body Diameter:22mm; External Length / Height:117mm; Full Power Rating Temperature:25°C; Operating Temperature Max:450°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +450°C; Package / Case:Tubular; Series:RSSD; Surge Power Rating:1000W; Surge Power Rating Time:5s; Temperature Coeff. +:75ppm/°C; Temperature Coeff. -:75ppm/°C; Terminal Type:AN collar; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric