TE Connectivity 1-1614782-7

Res Thick Film 4.7 Ohm 10% 100W ±150ppm/C Molded Screw Terminal Bolt-On Loose/Tray
$ 58.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1614782-7.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet2 pages14 years ago

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thick Film 5 Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
Res Wirewound 4.7 Ohm 10% 100W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk
TE ConnectivityHSC1004R7J
HS Series 4.7 Ohm 100 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
TE ConnectivityTHS754R7J
Fixed Resistor, Wire Wound, 75W, 4.7ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
OhmiteD100K5R0E
Res Wirewound 5 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD75K5R0E
Res Wirewound 5 Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
TE ConnectivityHSC3004R7J
Fixed Resistor, Wire Wound, 300W, 4.7ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity 1-1614782-7 provided by its distributors.

Res Thick Film 4.7 Ohm 10% 100W ±150ppm/C Molded Screw Terminal Bolt-On Loose/Tray
Chassis Mount Resistors, Power Resistor, 38 x 25.5 x 21 mm, 2 Termination, Loose Piece - Tray, 10 %, Thick Film, Resistance Class Up to 1kΩ, CGS BDS
RESISTOR, THICK FILM, 4.7 OHM, 100W, 10%; Resistance:4.7ohm; Product Range:BDS Series; Power Rating:100W; Resistance Tolerance:± 10%; Voltage Rating:500V; Resistor Element Type:Thick Film; Temperature Coefficient:± 150ppm/°C RoHS Compliant: Yes
BDS 2 A 100 4R7 10% Resistance Value: 4.7 Ω Element Type: Thick Film Resistor Type: Power Resistor Product Height: 21 mm Product Height: .827 in Resistor Power Bds2A100 | 4.7 Ω Thick Film Power Resistor 21 mm | Part Number: BDS2A1004R7K | Internal Number: 1-1614782-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDS2A1004R7K