Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite E300K5R0E

Resistor, Fixed And Adjustable, 5 Ohms, 300 W, +/- 10, Tinned Lug, +/- 400 Ppm/c
$ 49.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite E300K5R0E.

IHS

Datasheet2 pages12 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteD225K5R0E
Res Wirewound 5 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD100K5R0E
Res Wirewound 5 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K5R0E
Res Wirewound 5 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Wirewound 4.7 Ohm 10% 100W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk

Descriptions

Descriptions of Ohmite E300K5R0E provided by its distributors.

RESISTOR, FIXED AND ADJUSTABLE, 5 OHMS, 300 W, +/- 10, TINNED LUG, +/- 400 PPM/C
Res Wirewound 5 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 300watt 5ohm 10% High Power
5Ω ±10% 300W ±400ppm/°C 6V Base Mount 215.9mm × 28.58mm × 47.63mm
Fixed Resistor, Wire Wound, 300W, 5ohm, 10% +/-Tol, Chassis Mount
E300K5R0E, OHMITE MANUFACTURING
RESISTOR, 5 OHM, 300 WATT, ADJ.
RES, 5R, 10%, 300W, WIREWOUND;
ADJ PWR RES 5 OHM 300W CHAS MT
Resistor; Wirewound; Adjustable; 5 Ohms; 300W; Plus or Minus 10 Percent Tolerance; 6V; Plus or Minus 400 ppm/deg C; 25 deg C; 1.125 in. Diameter x 8.500 in. Length; Vitreous Enamel Coated Ceramic Core; Lug with Hole SnAgCu Terminal
RESISTOR, POWER, 5 OHM, 300W, 10%; Resistance:5ohm; Product Range:E300K Series; Power Rating:300W; Resistance Tolerance:± 10%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient: 64K4431

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV