TE Connectivity 3-1393766-8

Power Relay 12VDC 3A DPDT(24.1x18.67x30.15)mm Socket
$ 94.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393766-8.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Newark

CAD Models

Download TE Connectivity 3-1393766-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity3-1393766-8
Power Relay 12VDC 3A DPDT(24.1x18.67x30.15)mm Socket
TE Connectivity3-1393766-3
R10 Series 3 A DPDT Socket Mount General Purpose Power Relay
TE Connectivity8-1393769-3
Electromechanical Relay DPDT 3A 12VDC 2.5KOhm Through Hole
Power Relay 12VDC 110Ohm DPDT(27.94x21.59x36)mm Bracket
G2R Power Relay Flux Protection Double-Winding Latching DPDT 4A 12VDC Through Hole Tray
Relay; E-Mech; DPDT; 12VDC Coil; Diode Surge Supp.; Plug-In/Solder Term.; Bracket Mnt
TE Connectivity3-1393766-8
Power Relay 12VDC 3A DPDT(24.1x18.67x30.15)mm Socket
TE ConnectivityR10S-E1Y2-J5.0K
RELAY, 2 A, 28 VDC, SPDT, 1.187" L X 0.737" W, 500 OHMS, PANEL, R10 SERIES
TE Connectivity8-1393769-3
Electromechanical Relay DPDT 3A 12VDC 2.5KOhm Through Hole
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2R-24-H-DC12

Descriptions

Descriptions of TE Connectivity 3-1393766-8 provided by its distributors.

Power Relay 12VDC 3A DPDT(24.1x18.67x30.15)mm Socket
Electromechanical Relay DPDT 3A 12VDC 800Ohm Plug-In
R10 Series 3 A DPDT 12 VDC Socket Mount General Purpose Power Relay
General Purpose Relays DPDT 2A 12VDC 800Ohm GEN PURPOSE RELAY
Relay, R10-E1Y2-S800=R10 | TE Connectivity R10-E1Y2-S800
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 12VDC (Coil), 180mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPDT, 2A, 12VDC (SENS. COIL)
3-1393766-8, TE CONNECTIVITY/AMP BRAND
R10-E1Y2-S800=R10 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 3 A General Purpose Signal Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: R10-E1Y2-S800 | Internal Number: 3-1393766-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • R10-E1-Y2-S800
  • R10-E1Y2-S800
  • R10E1Y2-S800
  • R10E1Y2S800