Omron MY2K-US-DC12

Power Relay 12VDC 110Ohm DPDT(27.94x21.59x36)mm Bracket
$ 20.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY2K-US-DC12.

Omron

Datasheet20 pages21 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-82.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay; E-Mech; DPDT; 12VDC Coil; Diode Surge Supp.; Plug-In/Solder Term.; Bracket Mnt
G2R Power Relay Flux Protection Double-Winding Latching DPDT 4A 12VDC Through Hole Tray
Custom Relay | Omron Electronic Components G2R-24-H-AUL DC12
PanasonicHC2E-HP-DC12V
HC2E w/cadmium contact discontinued. Use HC2E-HP-DC12V-F
TE Connectivity3-1393766-3
R10 Series 3 A DPDT Socket Mount General Purpose Power Relay
PanasonicHC2E-H-DC12V
Signal Relay 12VDC 2DCA/3ACA DPDT (27.2mm 20.8mm 35.2mm) Socket Automotive

Descriptions

Descriptions of Omron MY2K-US-DC12 provided by its distributors.

Power Relay 12VDC 110Ohm DPDT(27.94x21.59x36)mm Bracket
Electromechanical Relay, DPDT, 13.2VDC (Coil), Random, AC/DC Output
Electromechanical Relay DPDT 12VDC 110Ohm Bracket Mount
Relay General Purpose Latching; 3A; DPDT; 12V DC Coil
Custom Relay |Omron Electronic Components MY2KUSDC12
Selector Switch; Illuminated; A16 Series; REC 2POS MNT 24V GRN DPDT
Relay General Purpose MY DPDT 12 VDC
Latching Relay,10 Pins,Square,12VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY2KUSDC12