Omron MY2K DC12

Relay; E-Mech; DPDT; 12VDC Coil; Diode Surge Supp.; Plug-In/Solder Term.; Bracket Mnt
$ 24.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY2K DC12.

IHS

Datasheet58 pages5 years ago

Omron

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2023-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 12VDC 110Ohm DPDT(27.94x21.59x36)mm Bracket
PanasonicHC2E-H-DC12V
Signal Relay 12VDC 2DCA/3ACA DPDT (27.2mm 20.8mm 35.2mm) Socket Automotive
PanasonicHC2E-HP-DC12V
HC2E w/cadmium contact discontinued. Use HC2E-HP-DC12V-F
G2R Power Relay Flux Protection Double-Winding Latching DPDT 4A 12VDC Through Hole Tray
Custom Relay | Omron Electronic Components G2R-24-H-AUL DC12
TE Connectivity3-1393766-3
R10 Series 3 A DPDT Socket Mount General Purpose Power Relay

Descriptions

Descriptions of Omron MY2K DC12 provided by its distributors.

Relay; E-Mech; DPDT; 12VDC Coil; Diode Surge Supp.; Plug-In/Solder Term.; Bracket Mnt
Power Relays, Miniature, 10A, DPDT, 12VDC, 250VAC/125VDC, Socket Mount
Electromechanical Relay DPDT 3A 12VDC 110Ohm Socket
Latching relay, plug-in, 14-pin, DPDT, 3 A, LED indicator
12V DPDT (2 Form C) Plugin,21.5x28mm Magnetic Latching Relays ROHS
Dpdt, latching 12Vdc |Omron Industrial Automation MY2K DC12
Latching Relay,10 Pins,Square,12VDC
D21.5XL28MM , 27.94mm*21.59mm*36.06mm
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.11A (Coil), 13.2VDC (Coil), 1300mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
MY2KDC12, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY2K-DC12
  • MY2KDC12