
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | R10-E1Y2-J1.0K | 0 | 50 | 14h | ||||||||
| Sager Electronics | R10-E1Y2-J1.0K | 0 | 350 | |||||||||
| RS (Formerly Allied Electronics) | 3-1393766-3 | 0 | 350 | Bulk | 4h | |||||||
| Avnet | 3-1393766-3 | 0 | 350 | 1d | ||||||||
| Win Source | WS-R10-E1Y2-J1.0K | 437 | 13h |
Download datasheets and manufacturer documentation for TE Connectivity 3-1393766-3.
Download TE Connectivity 3-1393766-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 3-1393766-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 3-1393766-3.