TE Connectivity R10S-E1Y2-J5.0K

Relay, 2 A, 28 VDC, SPDT, 1.187" L X 0.737" W, 500 Ohms, Panel, R10 Series
$ 106.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10S-E1Y2-J5.0K.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity R10S-E1Y2-J5.0K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity3-1393766-3
R10 Series 3 A DPDT Socket Mount General Purpose Power Relay
TE Connectivity8-1393769-3
Relay, 2 Form C (NO/NC), 12 V (DC), 2500 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 8-1393769-3
TE Connectivity3-1393766-8
Power Relay 12VDC 3A DPDT(24.1x18.67x30.15)mm Socket
Power Relay 12VDC 110Ohm DPDT(27.94x21.59x36)mm Bracket
G2R Power Relay Flux Protection Double-Winding Latching DPDT 4A 12VDC Through Hole Tray
Relay; E-Mech; DPDT; 12VDC Coil; Diode Surge Supp.; Plug-In/Solder Term.; Bracket Mnt

Descriptions

Descriptions of TE Connectivity R10S-E1Y2-J5.0K provided by its distributors.

RELAY, 2 A, 28 VDC, SPDT, 1.187" L X 0.737" W, 500 OHMS, PANEL, R10 SERIES
Power Relay 3A DPDT(24.1x18.67x30.2)mm Socket
Electromechanical Relay DPDT 3A 5KOhm Plug-In
ER - Relay; 2 A; 28 VDC; SPDT;
RS APAC
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.002A (Coil), 10VDC (Coil), 20mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPDT, 120VAC, 28VDC, 2A
RELAY GP DP 3A PLUG IN 12V SLD
General Purpose Relays R10S-E1Y2-J5.0K=R10
Industrial Relays 3 AMP 20MW 4PDT
7-1393769-5, TE CONNECTIVITY/AMP BRAND
SOLDER AND PLUG-IN TERM CERAMIC CASE
R10S-E1Y2-J5.0K=R10 Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 20 mW Coil Resistance: 5000 Ω Coil Special Features: Sensitive Version Industrial Panel Plug-In Monostable, DC 20 mW 5000 Ω | Power Relay | Part Number: R10S-E1Y2-J5.0K | Internal Number: 7-1393769-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393769-5
  • 7-1393769-5 .
  • R10S-E1-Y2-J5.0K