Omron G2RK-2-DC12

G2R Power Relay Flux Protection Double-Winding Latching DPDT 4A 12VDC Through Hole Tray
$ 8.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RK-2-DC12.

IHS

Datasheet14 pages9 years ago

Arrow Electronics

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-30.60%

CAD Models

Download Omron G2RK-2-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Electromechanical Relay DPDT 3A 12VDC 400Ohm Through Hole
Electromechanical Relay DPDT 3A 12VDC 400Ohm Through Hole
Silver Alloy 5V 3A DPDT (2 Form C) DIP,12.7x28.8mm Power Relays ROHS
PanasonicHC2E-HP-DC24V
Relays 24VDC 650Ohm 2ADC/3AAC DPDT(27.2mm 20.8mm 35.2mm) THT Signal Relay Automotive
Power Relay 12VAC 76.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
Power Relay 48VDC 2.66KOhm 3A DPDT(27.5x14x41)mm Socket Miniature Relay

Descriptions

Descriptions of Omron G2RK-2-DC12 provided by its distributors.

G2R Power Relay Flux Protection Double-Winding Latching DPDT 4A 12VDC Through Hole Tray
Omron Omron Power relay, 12V dc_coil_voltage, switching current5A, DPDT
General Purpose Relay, G2R Series, Power, Latching Dual Coil, DPDT, 12 VDC, 10 A RoHS Compliant: Yes
Electromechanical Relay DPDT 3A 12VDC 170Ohm Through Hole
RELAY GEN PURPOSE DPDT 3A 12V | Omron Electronic Components G2RK-2-DC12
Power/Signal Relay, DPDT, Latched, 0.071A (Coil), 12VDC (Coil), 850mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, DPDT, 250VAC, 30VDC, 10A; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Contact Voltage VAC: 250VAC; Relay
POWER RELAY, DPDT, 12VDC, 3A, PC BOARD;; POWER RELAY, DPDT, 12VDC, 3A, PC BOARD; Relay Type:Latching; Coil Voltage VDC Nom:12V; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:170ohm; Contact Configuration:DPDT; Coil Type:DC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RK-2 DC12
  • G2RK-2-DC12.
  • G2RK-2DC12
  • G2RK2 DC12
  • G2RK2DC12