TE Connectivity 211111-1

Conn D-Sub PIN 1Coaxial/10Signal POS Crimp ST Cable Mount 1 Port Carton
$ 14.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211111-1.

Sager Electronics

Technical Drawing1 page6 years ago

IHS

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-0.84%

CAD Models

Download TE Connectivity 211111-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.657
$ 17.048
Stock
3,916
1,218
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
11
11
Number of Rows
2
2
Mount
Cable
Cable
Termination
Solder
Crimp
Contact Plating
Gold
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

D Subminiature Connector, 11 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
Conn D-Subminiature M 1Power/10Signal POS Solder ST Thru-Hole 11 Terminal 1 Port
D Subminiature Connector, 11 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747871-8
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of TE Connectivity 211111-1 provided by its distributors.

Conn D-Sub PIN 1Coaxial/10Signal POS Crimp ST Cable Mount 1 Port Carton
D Subminiature Connector, 11 Contact(s), Male, Crimp Terminal, Plug
AMPLIMITE PLUG ASY,COAX MIX Sz 2
Plug Assy, coax Mix Amplimite Rohs Compliant: No |Amp Te Connectivity 211111-1
Conn D-Subminiature PL 11 POS ST Thru-Hole 11Terminal
109 Series 2 Shell Size 20 Contact Size 3.05mm Plug w/ Mounting Holes
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
Plug for Male Contacts 2 11pin Cadmium Plated,Steel 7.5A,32A
AMPLIMITE PLUG ASY,COAX MIX Connector & Housing Type: Plug Connector System: Cable-to-Cable Number of Positions: 11 Power/Signal/Coax Combination: Yes D-Sub Shell Size: 2 Plug Cable-to-Cable 11 | Box Mount D-Sub Connector | Part Number: 211111-1 | Internal Number: 211111-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2111111