NorComp 684M11W1103L461

D Subminiature Connector, 11 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
$ 10.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 684M11W1103L461.

Master Electronics

Datasheet2 pages0 years ago

element14 APAC

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn D-Subminiature M 1Power/10Signal POS Solder ST Thru-Hole 11 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
TE Connectivity211111-1
Conn D-Sub PIN 1Coaxial/10Signal POS Crimp ST Cable Mount 1 Port Carton
HARTING Elektronik09641227230
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
TE Connectivity5747871-8
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of NorComp 684M11W1103L461 provided by its distributors.

D Subminiature Connector, 11 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
CONNECTOR, D SUB COMB, PLUG, DA-11W1
CONN D-SUB PLUG 11POS R/A SLDR
D-Sub Mixed Contact Connectors STD POWER-D
D Sub Combo Connector, Plug, Da-11W1; Product Range:Power-D 684M Series; Insert Arrangement:Da-11W1; Gender:Plug; No. Of Contacts:11Contacts; Contact Termination Type:Through Hole; Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 684M11W1103L461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc