NorComp 680M11W1103L401

D Subminiature Connector, 11 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
$ 7.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680M11W1103L401.

Master Electronics

Datasheet2 pages0 years ago

element14 APAC

Newark

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-07-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity4-1393483-7
D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09670095615
CONNECTOR, STD D SUB, PLUG, 9POS, SOLDER; Product Range:HARTING - D-Sub Standard
HARTING Elektronik09670095604
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of NorComp 680M11W1103L401 provided by its distributors.

D Subminiature Connector, 11 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
Conn D-Subminiature M 1Power/10Signal POS Solder Cup ST Cable Mount 11 Terminal 1 Port
CONNECTOR, D SUB COMB, PLUG, DA-11W1
PowerD 11W1 male solder cup 40 amp
D Sub Combo Connector, Plug, Da-11W1; Product Range:680M Series; Insert Arrangement:Da-11W1; No. Of Signal Contacts:10Contacts; Gender:Plug; No. Of Power Positions:1; Contact Termination Type:Solder; D Sub Shell Size:Da Rohs Compliant: Yes |Norcomp 680M11W1103L401

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc