TE Connectivity 5-211111-1

Conn D-Sub PIN 1Coaxial/10Signal POS Crimp ST Cable Mount 1 Port Package
$ 17.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-211111-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

IHS

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-211111-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.048
$ 14.657
Stock
1,218
3,914
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
11
11
Number of Rows
2
2
Mount
Cable
Cable
Termination
Crimp
Solder
Contact Plating
Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity205204-9
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity205204-8
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
TE Connectivity749808-8
CONN D-SUB CABLE PLUG 9POS STR HDP-20SERIES CRIMPSNAP 24-20AWG UNSHIELDED KIT
D Subminiature Connector, 11 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
AmphenolL777RRE09P
D Sub Connector Housing, 9 Ways, D Sub, DE, RR Series, Plug, Metal Body
ITT / CannonDEU-9P-K87-F0
Conn D-Subminiature PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port
Amphenol163X10019X
Dsub Connector, 163X Series, 9 Position, 2 Rows, Male Contacts, Signal, Free Hanging.

Descriptions

Descriptions of TE Connectivity 5-211111-1 provided by its distributors.

Conn D-Sub PIN 1Coaxial/10Signal POS Crimp ST Cable Mount 1 Port Package
D Subminiature Connector, 11 Contact(s), Male, Crimp Terminal, Plug
Plug for Male Contacts 2 11pin Steel,Yellow Chromate Plated Zinc , 39.14mm*16.25mm
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
D-Sub MIL Spec Connectors 11C1 PLUG CRIMP
AMPLIMITE PLUG ASY,COAX MIX Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Centerline (Pitch): 2.77 mm Plug Cable-to-Cable Panel Mount 2 | D-Shaped Connector | Part Number: 5-211111-1 | Internal Number: 5-211111-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-211111-1.