NorComp 681M11W1103L001

Conn D-Subminiature M 1Power/10Signal POS Solder ST Thru-Hole 11 Terminal 1 Port
$ 7.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 681M11W1103L001.

IHS

Datasheet3 pages0 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-07-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40
TE Connectivity5747871-8
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747250-4
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of NorComp 681M11W1103L001 provided by its distributors.

Conn D-Subminiature M 1Power/10Signal POS Solder ST Thru-Hole 11 Terminal 1 Port
D-Sub Mixed Contact Connectors STD POWER-D 11W1 40A VERT MALE
D Subminiature Connector, 11 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124
CONNECTOR, D SUB COMB, PLUG, DA-11W1
CONN D-SUB PLG 11POS PNL MT SLDR
CONN D-SUB PLUG 11P PNL MNT SLDR
Male Pins,Plug 2 11pin Nickel Plated,Steel 5A,40A , 11mm
PowerD 11W1 male vertical 40 amp
D Sub Combo Connector, Plug, Da-11W1; Product Range:681M Series; Insert Arrangement:Da-11W1; No. Of Signal Contacts:10Contacts; Gender:Plug; No. Of Power Positions:1; Contact Termination Type:Through Hole; D Sub Shell Size:Da Rohs Compliant: Yes |Norcomp 681M11W1103L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc