TE Connectivity 2-87195-6

Connector Headers and PCB Receptacles 380nm 20-24 AWG 12.09mm*2.41mm
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-87195-6.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Technical Drawing1 page15 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.61%

Alternate Parts

Price @ 1000
$ 0.248
$ 0.544
Stock
193,439
109,467
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
250 V
250 V
Current Rating
3 A
3 A

Supply Chain

Country of OriginUSA
Introduction Date2007-04-18
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
ITT / CannonT2P14FC1LT
T2P SER, SIZE 14 13A FEMALE CRIMP CONTACT FOR USE W/ TRIDENT T2P CONTACT SYSTEM
Standard Circular Contacts Trim Trio Socket 20 AWG Contact Sz 16
Amphenol Industrial10-101949-014
Circular Connector Cable Seal, Size 14, Amphenol PT Series Flange Mount Connector, Neoprene
ITT / Cannon273-8506-005
Cable Accessories Wire Seal Hydrogenated Acrylonitrile Butadiene Rubber Red
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating

Descriptions

Descriptions of TE Connectivity 2-87195-6 provided by its distributors.

Connector Headers and PCB Receptacles 380nm 20-24 AWG 12.09mm*2.41mm
Contact, Receptacle, 24-20Awg, Crimp; Product Range:Ampmodu Mod Iv Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 2-87195-6.
MOD IV RECP LP, 30 Au, TIN, RoHS Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Gold (Au) Socket Tin 24 – 20 AWG | Connector Contact | Part Number: 2-87195-6 | Internal Number: 2-87195-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-87195-6.