ITT / Cannon 192990-0110

Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
$ 0.416
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192990-0110.

IHS

Datasheet1 page7 years ago

JRH Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-28.26%

Supply Chain

Country of OriginGermany, Hungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-06-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0090
T2P SERIES, 13A FEMALE CRIMP CONTACT FOR USE WITH TRIDENT T2P CONTACT SYSTEM
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Female stamped and formed crimp contact, size #16, on a reel, selective Gold plating
Standard Circular Contacts Trim Trio Socket 20 AWG Contact Sz 16

Descriptions

Descriptions of ITT / Cannon 192990-0110 provided by its distributors.

Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
CONTACT, SOCKET,18-16 AWG, T2P CNTS, STAMPED CRIMP, TRIDENT SER, GOLD FLASH,13 A
Contact SKT Crimp ST Cable Mount 16-18AWG Loose
Conn Contact F 1 POS Crimp ST 1 Terminal 1 Port Loose Piece
ITT CANNON 192990-0110 Circular Connector Contact, T2P, Stamped, Socket, 18 AWG, 16 AWG, Crimp, Gold Plated Contacts
Connector Accessory, Contact, Brass
TRIDENT CRIMP SKT 18-16AWG SF T2P16FC1LZ
CONN SOCKET 16-18AWG GOLD CRIMP
SOCKET 16-18AWG CRIMP AU FLASH
CONTACT, SOCKET, 16AWG TO 18AWG, CRIMP; Product Range: Trident Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 18AWG; For Use With: Trident T2P Series Circular Connectors; Contact Plating: Gold Plated Contacts; Contact Material: Brass; Cable Diameter Max: 2.7mm; Cable Diameter Min: 2mm; Contact Termination: Crimp; Current Rating: 13A; Gender: Receptacle; No. of Mating Cycles: 200; Wire Area Size Max: 1.5mm²; Wire Area Size Min: 0.75mm²

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2P16FC1LZ