Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SC20M1TK6

Circular Connector Contact, Stamped, Soc; |Souriau-Sunbank / Eaton SC20M1TK6
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC20M1TK6.

IHS

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-10.46%

Supply Chain

Introduction Date2011-06-15
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

ITT / Cannon192900-0003
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / CannonT2P14FC1LT
T2P SER, SIZE 14 13A FEMALE CRIMP CONTACT FOR USE W/ TRIDENT T2P CONTACT SYSTEM
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Souriau Circular Connector Contact, TRIM TRIO SC Series, Receptacle, Crimp, 18-16 AWG Signal
ITT / Cannon192990-0090
ITT Cannon Circular Connector Pin, T2P Series, Receptacle, Crimp, 26-24 AWG

Descriptions

Descriptions of Eaton SC20M1TK6 provided by its distributors.

Circular Connector Contact, Stamped, Soc; |Souriau-Sunbank / Eaton SC20M1TK6
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Souriau SCT
Contact SKT 16 Size Crimp ST Cable Mount 20-22AWG Reel
CONTACT SOCKET 20-22AWG CRIMP REEL OF 3000
TRIM TRIO CONTACTS 2PC STRIP HYF SOC 22-20
CONTACT, SOCKET, 22-10AWG, CRIMP; Product Range: Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 22AWG; For Use With: TRIM TRIO Circular Connectors; Contact Size: 16

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC20M-1TK6
  • SC20M1TK6.