Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SC16ML11S31

Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC16ML11S31.

IHS

Datasheet10 pages12 years ago

element14 APAC

Newark

Souriau SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.92%

Supply Chain

Country of OriginUSA
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

ITT / Cannon192990-0090
ITT Cannon Circular Connector Pin, T2P Series, Receptacle, Crimp, 26-24 AWG
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Female stamped and formed crimp contact, size #16, delivered loose, Gold and Tin plating
Female stamped and formed crimp contact, size #16, on a reel, selective Gold plating

Descriptions

Descriptions of Eaton SC16ML11S31 provided by its distributors.

Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Souriau SCT
UTS Series, Size 16 Female Crimp Contact for use with Circular Connector | Souriau-Sunbank by Eaton SC16ML11S31
Souriau Circular connector pins UTSseries, Mother seat, Crimp connection, Pin size16, 18 → 16 AWGwire_gauge
Size 16 Selective plated CON16 AWG INSUL CRIMP LP
CONN SOCKET 16-18AWG GOLD CRIMP
CRIMP CONTACT, SOCKET, 18-16AWG; Product Range: Souriau Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 18AWG; For Use With: TRIM TRIO Connectors 12T8348

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN