Amphenol Industrial 10-101949-014

Circular Connector Cable Seal, Size 14, Amphenol PT Series Flange Mount Connector, Neoprene
$ 0.475
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 10-101949-014.

HQonline

Datasheet80 pages19 years ago

element14 APAC

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.02%

Related Parts

ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
Standard Circular Contacts Trim Trio Socket 20 AWG Contact Sz 16
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated

Descriptions

Descriptions of Amphenol Industrial 10-101949-014 provided by its distributors.

Circular Connector Cable Seal, Size 14, Amphenol PT Series Flange Mount Connector, Neoprene
connector accessory, mounting flange gasket, for pt and pc receptacles, size 14
Circular MIL Spec Tools, Hardware & Accessories GASKET FOR #14 SHELL
97 Series Accessories GASKET FOR #14 SHELL
Connector Accessories Gasket Straight
Electrical Connector Cylindrical

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-101949-014.
  • 10101949014