Eaton SC14ML1S31

Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC14ML1S31.

IHS

Datasheet10 pages11 years ago

element14 APAC

Newark

Souriau SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+158%

Supply Chain

Country of OriginUSA
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

ITT / Cannon192990-0090
T2P SERIES, 13A FEMALE CRIMP CONTACT FOR USE WITH TRIDENT T2P CONTACT SYSTEM
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Female stamped and formed crimp contact, size #20, on a reel, selective Gold plating

Descriptions

Descriptions of Eaton SC14ML1S31 provided by its distributors.

Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Souriau SCT
Contact Socket 16 Size 1.6mm (0.0625) 14 AWG TRIM TRIO | Souriau-Sunbank by Eaton SC14ML1S31
TRIM TRIO CONTACTS SIZE 16 SELECTIVE PLATED
Contact Crimp ST Cable Mount Loose
CRIMP CONTACT, SOCKET, 14AWG; Product Range:Souriau Trim Trio Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:-; Wire Size AWG Min:14AWG; For Use With:TRIM TRIO Connectors; Contact Material:Copper RoHS Compliant: Yes
SC / SM #16 (1.6mm) stamped and formed contacts are two piece strip and formed crimp snap-in pin and sockets.These contacts are suitable for UTS, UT0, UTG, UTL, UTP, SMS, MBG connector series composed of #16 cavities. This contact concept give you an high flexibility to switch from a connector series to another without the need to change the crimping tools, that means no additional investment and no need a new qualification.SC / SM #16 (1.6mm) stamped and formed contacts consist of a crimp body made of high conductive copper alloy and a stainless steel retaining spring featuring retention in the housing cavity and a closed entry socket to prevent probe damage.These contacts are available with a wide range of plating to answer to all of you need in term of electrical performances: we propose gold, gold flash, tin over nickel plating and selective plating options.The contact is with its open barrel is standard available on strip and packaged with 3000 pcs on reel. This reel packaging combined with semi or even full automatic crimp tooling provides the added advantage of a lower production cost for high series volumes. For lower volumes, we also proposed a loose piece packaging adapted for manual crimping process.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN