TE Connectivity 2-1393100-3

Power Relay 120VAC 10A DPDT(61.1x45.2x90.4)mm Panel
$ 288.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393100-3.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Newark

CAD Models

Download TE Connectivity 2-1393100-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-10-01
LTD Date2022-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Electromechanical Relay 120VAC 5A DPDT(92.5x63.5x80)mm Socket Ratchet Relay
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 120AC; VOL-RTG 250/30AC/DC; SOCKET MNT
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 120AC; VOL-RTG 250/30AC/DC; SOCKET MNT
TE ConnectivityKAP-11AY-120
Power Relay 120VAC 5A DPDT(37.29x48.8x34.93)mm Socket Mount
Phoenix Contact2940427
Relay; E-Mech; Pwr; with Module; DPDT; Cur-Trg 5A; Ctrl-V 120AC/DC; Screw
Phoenix Contact5543216
RELAY INDUSTRIAL UMK 22-REL 120/21-21 DEK / ST / EMG RELAY SERIES
TE ConnectivityKBP-11AG-120
Power/Signal Relay, 2 Form C, DPDT, Latched, 5300mW (Coil), AC Input, AC Output, Socket Mount
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityKRPA-11AY-120
Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 3-1393104-6
TE Connectivity / P&BKA-11AG-120
Power/Signal Relay, DPDT, Momentary, 2100mW (Coil), AC Input, AC Output

Descriptions

Descriptions of TE Connectivity 2-1393100-3 provided by its distributors.

Power Relay 120VAC 10A DPDT(61.1x45.2x90.4)mm Panel
Electromechanical Relay DPDT 10A 120VAC 1.03KOhm Plug-In
KBP-11A-120=KA/KB/KC/KR Part Number: KBP-11A-120 | Internal Number: 2-1393100-3 | TE Connectivity
Cross Referenced to TE CONNECTIVITY - Part AMP2-1393100-3
RELAY LATCH DUAL 120VAC 5A DPDT
RELAY GEN PURPOSE DPDT 5A 120V
General Purpose Relays DP DUAL COIL 120VAC
KBP Series Panel Relay with Dual Coil Mechanical Latching Enclosed Type 5A/120VAC Contact Rating 2-Form C 2 CO 120 VAC Coil Rating 1030 Ohm 5.3 VA Silver Contact
POWER RELAY, DPDT, 120VAC, 10A, PLUG IN; Relay Type:Latching; Coil Voltage VAC Nom:120V; Contact Current Max:5A; Contact Voltage AC Nom:120V; Coil Resistance:1.03kohm; Contact Configuration:DPDT; Coil Type:AC, Bistable

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBP-11A-120
  • KBP11A-120
  • KBP11A120