Omron G2R-2-SN AC120(S)

Relay; E-mech; Power; DPDT; Cur-rtg 5A; Ctrl-v 120AC; Vol-rtg 250/30AC/DC; Socket Mnt
$ 15.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2-SN AC120(S).

Omron

Datasheet12 pages23 years ago

IHS

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-59.41%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 120AC; VOL-RTG 250/30AC/DC; SOCKET MNT
RELAY, PLUG-IN, 8-PIN, DPDT, 5 A, MECH & LED INDICATORS, LOCKABLE TEST BUTTON, LABEL FACILITY
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2R-2-AC120
TE Connectivity / P&BKHAU-11A12-120
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1200mW (Coil), 5A (Contact), AC Input, Socket Mount
PanasonicAHN211X0N
Power/Signal Relay, 2 Form C, DPDT, Latched, 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output

Descriptions

Descriptions of Omron G2R-2-SN AC120(S) provided by its distributors.

RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 120AC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power/Signal Relay, SPDT, Momentary, 900mW (Coil), 5A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount
Electromechanical Relay DPDT 5A 120VAC 7.286KOhm Plug-In
Power Relay 120VAC 5A DPDT(29mm 13mm 35.5mm) Socket
POWER RELAY, DPDT, 120VAC, 5A, PLUG IN Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:7286ohm; Contacts:DPDT; Coil Type:AC
RELAY, DPDT, 250VAC, 30VDC, 5A; Contact Configuration:DPDT; Coil Voltage:120VAC; Contact Current:5A; Product Range:G2R Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Quic

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2-SN-AC120(S)
  • G2R-2-SN-AC120-S
  • G2R-2-SN-AC120S
  • G2R-2-SNAC120(S)
  • G2R-2-SNAC120S
  • G2R2SNAC120S