Descriptions of TE Connectivity KRPA-11AY-120 provided by its distributors.
Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 3-1393104-6
KRPA Series 5 A DPDT 120 VAC Socket Mount General Purpose Power Relay
Electromechanical Relay 120VAC 2.25KOhm 5A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
RELAY,GP,KRPA-11AY-120 DPDT,5A, KRPA-11AY-120, TE Connectivity
RELAY, GENERAL PURPOSE, SOCKETABLE, DPDT, 120VAC, 5A, 240VAC, KRPA SERIES
Cross Referenced to TE CONNECTIVITY CORP - Part AMP3-1393104-6
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2100mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
General Purpose Relay 5A 120VAC DPDT - 3-1393104-6
Industrial Relays (General Purpose)
RLY GP DPDT 5A 120VAC W/OUT LED
ENCLOSED SILVER CONTACT MATERIAL
RELAY GEN PURPOSE DPDT 5A 120V
Relay, Dpdt, 120Vac, 5A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:5A; Product Range:Krpa Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-11AY-120
KRPA-11AY-120=KRPA Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KRPA-11AY-120 | Internal Number: 3-1393104-6 | TE Connectivity | Potter & Brumfield