What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity KAP-11AY-120

Power Relay 120VAC 5A DPDT(37.29x48.8x34.93)mm Socket Mount

$ 84.995
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KAP-11AY-120.

IHS

Datasheet1 page0 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-07-09
LTD Date2022-04-08

Related Parts

TE Connectivity / P&BKRP-11AY-120
KRP Series General Purpose Electromechanical Relay DPDT 10A 120VAC 2250Ohm Socket
TE ConnectivityKAP-11AY-120
Power Relay 120VAC 5A DPDT(37.29x48.8x34.93)mm Socket Mount
Electromechanical Relay 120VAC 1.9KOhm 5A DPDT(35.56x34.544x52.578)mm Socket Latching Relay
TE Connectivity / P&BKHAU-11A12-120
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1200mW (Coil), 5A (Contact), AC Input, Socket Mount
TE Connectivity / P&BKHU-11A12-120
Power/Signal Relay, DPDT, Momentary, 0.01A (Coil), 120VDC (Coil), 1200mW (Coil), 5A (Contact), DC Input, AC/DC Output, Socket Mount
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 120AC; VOL-RTG 250/30AC/DC; SOCKET MNT

Descriptions

Descriptions of TE Connectivity KAP-11AY-120 provided by its distributors.

Power Relay 120VAC 5A DPDT(37.29x48.8x34.93)mm Socket Mount
General Purpose Relays DPDT 5A 120VAC 2.25KOhm SCKT RELAY
Cross Referenced to TE CONNECTIVITY CORP - Part AMP9-1393099-4
RELAY GEN PURPOSE DPDT 5A 120V
RELAY, KAP-11AY-120KA/KB/KC/KR,9-1393099-4
POWER RELAY, DPDT, 120VAC, 5A; Contact Configuration:DPDT; Coil Voltage:120VAC; Contact Current:5A; Product Range:KAP Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:120V; Relay Terminals:Quick Connect RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393099-4
  • KAP11AY-120
  • KAP11AY120