TE Connectivity KBP-11AG-120

Power/Signal Relay, 2 Form C, DPDT, Latched, 5300mW (Coil), AC Input, AC Output, Socket Mount
$ 281.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KBP-11AG-120.

IHS

Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

Master Electronics

TE Connectivity

element14

CAD Models

Download TE Connectivity KBP-11AG-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-10-01
LTD Date2022-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity2-1393100-3
Power Relay 120VAC 10A DPDT(61.1x45.2x90.4)mm Panel
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityKRPA-11AY-120
Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 3-1393104-6
TE Connectivity / P&BKA-11AG-120
Power/Signal Relay, DPDT, Momentary, 2100mW (Coil), AC Input, AC Output

Descriptions

Descriptions of TE Connectivity KBP-11AG-120 provided by its distributors.

Power/Signal Relay, 2 Form C, DPDT, Latched, 5300mW (Coil), AC Input, AC Output, Socket Mount
Electromechanical Relay 120VAC 1.03KOhm 10A DPDT(61.11x45.24x90.4)mm Socket General Purpose Relay
RELAY, E-MECH, LATCHING, DPDT, 10A, 120AC, VOL-RTG 120AC, SOCKET MNT, KBP SERIES
RELAY, DPDT, 120VAC, 10A; Contact Config; RELAY, DPDT, 120VAC, 10A; Contact Configuration: DPDT; Coil Voltage: 120VAC; Contact Current: 10A; Product Range: KBP Series; Relay Mounting: Socket; Coil Type: Latching Dual Coil; Contact Voltage VAC: 120VAC; Relay Terminals: Quick Connect

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393100-4
  • KBP11AG-120
  • KBP11AG120