TE Connectivity / P&B KA-11AG-120

Power/Signal Relay, DPDT, Momentary, 2100mW (Coil), AC Input, AC Output
$ 51.628
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KA-11AG-120.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / P&B KA-11AG-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-09
LTD Date2022-04-08

Related Parts

TE ConnectivityKRPA-11AY-120
Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 3-1393104-6
TE Connectivity / P&BKA-11AY-120
Power/Signal Relay, DPDT, Momentary, 2100mW (Coil), AC Input, AC Output
TE Connectivity2-1393104-5
10ms 15ms 10A 240V@AC 2 Form C (DPDT-NO, NC) 2.25K¦¸ 17.5mA 240V 120V , 35.71mm*35.71mm*50.8mm
TE Connectivity2-1393104-9
Power/Signal Relay, 2 Form C, Momentary, 10A (Contact), AC Input, Panel Mount
TE Connectivity2-1393117-7
Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 2-1393117-7
TE Connectivity1393117-9
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay

Descriptions

Descriptions of TE Connectivity / P&B KA-11AG-120 provided by its distributors.

Power/Signal Relay, DPDT, Momentary, 2100mW (Coil), AC Input, AC Output
Electromechanical Relay DPDT 10A 120VAC 2.25KOhm Stud Mount
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (48.8x37.29x34.93)mm Socket General Purpose Relay
POWER RELAY, DPDT, 120VAC, 10A, PLUG IN;; POWER RELAY, DPDT, 120VAC, 10A, PLUG IN; Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:10A; Contact Voltage AC Nom:240V; Coil Resistance:2.25kohm; Contact Configuration:DPDT; Coil Type:AC, Monostable

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393099-6
  • KA11AG 120
  • KA11AG-120
  • KA11AG120