Omron G2R-2-S AC120(S)

Relay; E-mech; Power; DPDT; Cur-rtg 5A; Ctrl-v 120AC; Vol-rtg 250/30AC/DC; Socket Mnt
$ 11.602
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2-S AC120(S).

Omron

Datasheet12 pages23 years ago

Sager Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 120AC; VOL-RTG 250/30AC/DC; SOCKET MNT
RELAY, PLUG-IN, 8-PIN, DPDT, 5 A, MECH & LED INDICATORS, LOCKABLE TEST BUTTON, LABEL FACILITY
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2R-2-AC120
TE Connectivity1393258-4
SR2M Force Guided Power Relay, safety aplications, PCB and plug-in types.

Descriptions

Descriptions of Omron G2R-2-S AC120(S) provided by its distributors.

RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 120AC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power/Signal Relay, SPDT, Momentary, 900mW (Coil), 5A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount
Electromechanical Relay DPDT 5A 120VAC 7.286KOhm Socket
Description Power Relay Relay Type:General Purpose Coil Voltage VAC Nom:120V Contact Current Max:5A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:7286ohm Contacts:DPDT Coil Type:AC Coil Current:7.5mA RoHS Compliant: Yes
Relay, Dpdt, 250Vac, 30Vdc, 5A; Contact Configuration:dpdt; Coil Voltage:120Vac; Contact Current:5A; Product Range:g2Rs Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:quick Connect Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2-S-AC120(S)
  • G2R-2-S-AC120-S
  • G2R-2-S-AC120S
  • G2R-2-SAC120(S)
  • G2R-2-SAC120S
  • G2R2SAC120(S)
  • G2R2SAC120S