TE Connectivity 1977830-2

Slide Dip Switch, 4 Switches, SPST, 0.1A, 50VDC, Solder Terminal, Panel Mount
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1977830-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

JRH Electronics

Newark

Inventory History

3 month trend:
-14.28%

CAD Models

Download TE Connectivity 1977830-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
TE Connectivity1-1825059-7
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
TE Connectivity1-1825059-3
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube
C&K ComponentsBPA04SBR
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Grayhill90HBW04PT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Grayhill90HBW04PRT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
TE Connectivity1-1825059-8
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing Surface Mount T/R
TE Connectivity1571983-4
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.1A, 50VDC, Solder Terminal, Panel Mount
TE Connectivity1825006-7
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsSD04H0SK
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube

Descriptions

Descriptions of TE Connectivity 1977830-2 provided by its distributors.

Slide Dip Switch, 4 Switches, SPST, 0.1A, 50VDC, Solder Terminal, Panel Mount
Switch DIP OFF ON SPST 4 Recessed Rocker 0.025A 24VDC J-Lead 1.27mm SMD Tube
SWITCH, DIP, 4 POSITION, SPST, RECESSED, 25mA
SWITCH SLIDE DIP SPST 25MA 24V
4 300V(AC) 3.81mm 1000Cycles 1000Cycles 25mA DIP 6.2mm*2.35mm
DIP & SIP Switches, Switch, Gold, Black Housing, Polyphenylene Sulfide (PPS), Sealed, 4 Switch, -30 – 85 °C, DIP, Alcoswitch DIP
SWITCH, DIP, 4 POSITION, SPST, RECESSED, 25mA; No. of Circuits:4Circuits; Switch Actuator Style:Rocker; Switch Mounting:Surface Mount; Contact Configuration:SPST; Contact Voltage DC Max:24VDC; Contact Current DC Max:25mA RoHS Compliant: Yes
Special Order: DIP SWITCH GDH04SA04 DIP & SIP Switch Product Type: Switch DIP & SIP Switch Contact Mating Area Plating Material: Gold DIP & SIP Switch Housing Color: Black DIP & SIP Switch Housing Material: Polyphenylene Sulfide (PPS) Auto-Insertable: No Switch Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: GDH04SA04 | Internal Number: 1977830-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDH04SA04