Descriptions of TE Connectivity 1-1825059-7 provided by its distributors.
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Slide Dip Switch, 4 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Surface Mount-straight
DIP Switches / SIP Switches SPST 4P FLUSH SLIDE SMT DIP SWITCH
ALCOSWITCH, DIP SWITCH, SMT, SPST,4 POS, FLUSH SLIDE, 1-1825059-7
TE Connectivity ADF04ST04 DIP Switch Compact 4-Position Through Hole
SWITCH SLIDE DIP SPST 25MA 24V / Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
4 Position SPST Flush Top Actuated Surface Mount DIP Switch
Dip Switch, 4Pos, 0.1A, 24V, Smd; |Alcoswitch Te Connectivity ADF04ST04.
SWITCH SLIDE DIP SPST 0.025A 24V
DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 1-1825059-7
Slide Dip Switch, 4 Switches, SP
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
DIP SWITCH, 4POS, SPST, SLIDE; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 2; Available until stocks are exhausted Alternative available
ADF04ST04=DIP SWT,FLUSH,SMT-GW DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1-1825059-7 | Internal Number: 1-1825059-7 | Alias Number: ADF04ST04 | TE Connectivity | ALCOSWITCH