TE Connectivity 1-1825059-8

Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing Surface Mount T/R
$ 1.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825059-8.

IHS

Datasheet5 pages1 year ago
Datasheet3 pages4 years ago
Datasheet3 pages17 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-5.86%

CAD Models

Download TE Connectivity 1-1825059-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-11-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Grayhill90HBW04PT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
TE Connectivity1-1825059-3
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube
TE Connectivity1571983-5
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD T/R
TE Connectivity1571983-4
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.1A, 50VDC, Solder Terminal, Panel Mount
C&K ComponentsSD04H1SB
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
C&K ComponentsSD04H0SB
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube

Descriptions

Descriptions of TE Connectivity 1-1825059-8 provided by its distributors.

Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing Surface Mount T/R
ALCOSWITCH, DIP SWITCH, SMT, SPST,4 POS, FLUSH SLIDE, 1-1825059-8
DIP Switch, SPST, DIP Sealed, Through Hole, 100 mA, 24 VDC RoHS Compliant: Yes
SWITCH SLIDE DIP SPST 25MA 24V / Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Single Pole Single Throw Surface Mount Flush Slide Sealed Mechanical Dip Switch
DIP Switches/SIP Switches SWITCH DIP SWITCH
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
SWITCH, DIP, 4WAY; Switch Type:DIP; Contact Configuration:SPST; No. of Switch Positions:4; Actuator Style:Flush Slide; Pitch Spacing:2.54mm; Contact Current DC Max:100mA; Switch Mounting:SMD
Special Order: ADF04STTR04=DIP S,FLUSH,SMT-GW DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: ADF04STTR04 | Internal Number: 1-1825059-8 | Alias Number: 1438876 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 118250598
  • 1438876
  • ADF04STTR04